Technical documents
Specifications
Brand
AtenType
Extender
Video Connection Type
HDMI, VGA
Number of Video Ports
2
Transmission Method
CAT 6
Maximum Resolution
4096 x 2160
Extension Distance
100m
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Aten 2 Port HDMI, VGA over CAT 6 Extender 100m - up to 4K UHD Maximum Resolution
1
P.O.A.
Aten 2 Port HDMI, VGA over CAT 6 Extender 100m - up to 4K UHD Maximum Resolution
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AtenType
Extender
Video Connection Type
HDMI, VGA
Number of Video Ports
2
Transmission Method
CAT 6
Maximum Resolution
4096 x 2160
Extension Distance
100m
Country of Origin
Taiwan, Province Of China