Technical documents
Specifications
Brand
AtenDevice Type
Splitter
Video Connection Type
HDMI
Number of Video Inputs
1
Number of Video Outputs
2
Maximum Resolution
4096 x 2160
Power Source
AC Adapter
Dimensions
125 x 80 x 27mm
Weight
310g
Depth
80mm
Height
27mm
Width
125mm
Distrelec Product Id
30010390
Country of Origin
Taiwan, Province Of China
Product details
2-Port 4K HDMI Splitter
The Aten VS182A 2-Port HDMI Splitter is perfect for anyone who requires to send one source of digital high definition video to two displays simultaneously. Supports all HDMI-enabled equipment, such as DVD players, satellite set-top boxes and all HDMI displays
Connects one HDMI source to two HDMI displays at the same time
HDMI (3D, Deep Colour, 4kx2k); HDCP Compatible 1.4
Supports Dolby TrueHD and DTS HD Master Audio
Long distance transmission - up to 15 m (24 AWG)
Supports up to 340 MHz bandwidth for high performance video
Plug-and-play - no software installation required
Ideal for HDMI displays in home theatre applications, and in corporate, educational and commercial settings
Supplied with
1x VS182A 2-Port HDMI Splitter
1x Power Adapter
1x HDMI Cable
1x User Instructions
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AtenDevice Type
Splitter
Video Connection Type
HDMI
Number of Video Inputs
1
Number of Video Outputs
2
Maximum Resolution
4096 x 2160
Power Source
AC Adapter
Dimensions
125 x 80 x 27mm
Weight
310g
Depth
80mm
Height
27mm
Width
125mm
Distrelec Product Id
30010390
Country of Origin
Taiwan, Province Of China
Product details
2-Port 4K HDMI Splitter
The Aten VS182A 2-Port HDMI Splitter is perfect for anyone who requires to send one source of digital high definition video to two displays simultaneously. Supports all HDMI-enabled equipment, such as DVD players, satellite set-top boxes and all HDMI displays
Connects one HDMI source to two HDMI displays at the same time
HDMI (3D, Deep Colour, 4kx2k); HDCP Compatible 1.4
Supports Dolby TrueHD and DTS HD Master Audio
Long distance transmission - up to 15 m (24 AWG)
Supports up to 340 MHz bandwidth for high performance video
Plug-and-play - no software installation required
Ideal for HDMI displays in home theatre applications, and in corporate, educational and commercial settings
Supplied with
1x VS182A 2-Port HDMI Splitter
1x Power Adapter
1x HDMI Cable
1x User Instructions