Atlantic 1000W Radiator, Horizontal

RS Stock No.: 288-082Brand: AtlanticManufacturers Part No.: 503122
brand-logo

Technical documents

Specifications

Maximum Output Power

1000W

Mounting

Horizontal

Control Type

Digital

Height

530mm

Voltage Rating

230V ac

Width

446mm

Depth

129mm

Dimensions

530 x 446 x 129mm

Series

AGILIA

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Atlantic 1000W Radiator, Horizontal

P.O.A.

Atlantic 1000W Radiator, Horizontal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Output Power

1000W

Mounting

Horizontal

Control Type

Digital

Height

530mm

Voltage Rating

230V ac

Width

446mm

Depth

129mm

Dimensions

530 x 446 x 129mm

Series

AGILIA

Country of Origin

France