Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Atlantic 611301 600W Industrial Heater, Ceiling Mounted

RS Stock No.: 288-075Brand: AtlanticManufacturers Part No.: 611301
brand-logo
View all in Fan Heaters

Technical documents

Specifications

Heat Type

Low Temperature

Maximum Output Power

600W

Mounting

Ceiling Mounted

Voltage Rating

230V ac

Dimensions

35 x 1193 x 593mm

Height

35mm

Depth

593mm

Width

1193mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Atlantic 611301 600W Industrial Heater, Ceiling Mounted

P.O.A.

Atlantic 611301 600W Industrial Heater, Ceiling Mounted
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Heat Type

Low Temperature

Maximum Output Power

600W

Mounting

Ceiling Mounted

Voltage Rating

230V ac

Dimensions

35 x 1193 x 593mm

Height

35mm

Depth

593mm

Width

1193mm

Country of Origin

France