Technical documents
Specifications
Brand
AtlanticMaximum Output Power
2.5kW
Air Flow
400m³/h
Plug Type
Unterminated Mains Lead
Mounting
Wall Mounted
Series
Ridair 600
Country of Origin
Spain
Product details
Atlantic Ridair Short Length Air Curtains
Air curtains serve as a barrier to the exchange of warm and cool air between the inside and outside of a building when outside doors are opened and closed, as is the case in a shop for example.
These short length Atlantic Ridair air curtains are high performance air curtain fan heaters manufactured from galvanised and painted sheet steel incorporating axial type fans and twin speed control and single power setting. These heaters are effective at all heights from 1.80m to 3m.
Designed for relatively narrow width openings: 794-3288 = 635mm; 794-3282 = 935mm
Single power output: 794-3288 = 2.5kW; 794-3282 = 3.2kW
Simplified controls mounted on the unit (off, fan only, heating/ventilation + full power)
Manufactured from galvanised and white (RAL9016) painted steel sheet
Airflow is maintained by axial fans
Thermal limiter set at 100°C
Class 1
IP20 rated
Fitted with an unterminated mains power cable
Wall brackets and hanging cables included
Supplied with
Wall brackets and hanging cable
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AtlanticMaximum Output Power
2.5kW
Air Flow
400m³/h
Plug Type
Unterminated Mains Lead
Mounting
Wall Mounted
Series
Ridair 600
Country of Origin
Spain
Product details
Atlantic Ridair Short Length Air Curtains
Air curtains serve as a barrier to the exchange of warm and cool air between the inside and outside of a building when outside doors are opened and closed, as is the case in a shop for example.
These short length Atlantic Ridair air curtains are high performance air curtain fan heaters manufactured from galvanised and painted sheet steel incorporating axial type fans and twin speed control and single power setting. These heaters are effective at all heights from 1.80m to 3m.
Designed for relatively narrow width openings: 794-3288 = 635mm; 794-3282 = 935mm
Single power output: 794-3288 = 2.5kW; 794-3282 = 3.2kW
Simplified controls mounted on the unit (off, fan only, heating/ventilation + full power)
Manufactured from galvanised and white (RAL9016) painted steel sheet
Airflow is maintained by axial fans
Thermal limiter set at 100°C
Class 1
IP20 rated
Fitted with an unterminated mains power cable
Wall brackets and hanging cables included
Supplied with
Wall brackets and hanging cable