Atlantic Ridair 600 Series Cooling, Heating, Humidifying Air Curtain 600m³/h, 3.2kW

RS Stock No.: 794-3282Brand: AtlanticManufacturers Part No.: 611531
brand-logo
View all in Air Curtains

Technical documents

Specifications

Functions

Cooling, Heating, Humidifying

Maximum Output Power

3.2kW

Air Flow

600m³/h

Plug Type

Unterminated Mains Lead

Mounting

Wall Mounted

Series

Ridair 600

Country of Origin

Spain

Product details

Atlantic Ridair Short Length Air Curtains

Air curtains serve as a barrier to the exchange of warm and cool air between the inside and outside of a building when outside doors are opened and closed, as is the case in a shop for example.

These short length Atlantic Ridair air curtains are high performance air curtain fan heaters manufactured from galvanised and painted sheet steel incorporating axial type fans and twin speed control and single power setting. These heaters are effective at all heights from 1.80m to 3m.

Designed for relatively narrow width openings: 794-3288 = 635mm; 794-3282 = 935mm
Single power output: 794-3288 = 2.5kW; 794-3282 = 3.2kW
Simplified controls mounted on the unit (off, fan only, heating/ventilation + full power)
Manufactured from galvanised and white (RAL9016) painted steel sheet
Airflow is maintained by axial fans
Thermal limiter set at 100°C
Class 1
IP20 rated
Fitted with an unterminated mains power cable
Wall brackets and hanging cables included

Supplied with

Wall brackets and hanging cable

Stock information temporarily unavailable.

P.O.A.

Atlantic Ridair 600 Series Cooling, Heating, Humidifying Air Curtain 600m³/h, 3.2kW

P.O.A.

Atlantic Ridair 600 Series Cooling, Heating, Humidifying Air Curtain 600m³/h, 3.2kW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Functions

Cooling, Heating, Humidifying

Maximum Output Power

3.2kW

Air Flow

600m³/h

Plug Type

Unterminated Mains Lead

Mounting

Wall Mounted

Series

Ridair 600

Country of Origin

Spain

Product details

Atlantic Ridair Short Length Air Curtains

Air curtains serve as a barrier to the exchange of warm and cool air between the inside and outside of a building when outside doors are opened and closed, as is the case in a shop for example.

These short length Atlantic Ridair air curtains are high performance air curtain fan heaters manufactured from galvanised and painted sheet steel incorporating axial type fans and twin speed control and single power setting. These heaters are effective at all heights from 1.80m to 3m.

Designed for relatively narrow width openings: 794-3288 = 635mm; 794-3282 = 935mm
Single power output: 794-3288 = 2.5kW; 794-3282 = 3.2kW
Simplified controls mounted on the unit (off, fan only, heating/ventilation + full power)
Manufactured from galvanised and white (RAL9016) painted steel sheet
Airflow is maintained by axial fans
Thermal limiter set at 100°C
Class 1
IP20 rated
Fitted with an unterminated mains power cable
Wall brackets and hanging cables included

Supplied with

Wall brackets and hanging cable