Technical documents
Specifications
Brand
AtlanticHeat Type
Fan
Maximum Output Power
3kW
Mounting
Floor Mounted
Control Type
Thermostat
Power Settings
2
Noise Level
44dB(A)
Air Flow
290m³/h
Country of Origin
Sweden
Stock information temporarily unavailable.
P.O.A.
Atlantic 3kW Fan Fan Heater, Floor Mounted
1
P.O.A.
Atlantic 3kW Fan Fan Heater, Floor Mounted
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AtlanticHeat Type
Fan
Maximum Output Power
3kW
Mounting
Floor Mounted
Control Type
Thermostat
Power Settings
2
Noise Level
44dB(A)
Air Flow
290m³/h
Country of Origin
Sweden