Microchip AT17LV256-10PU, 256kbit EEPROM Chip 8-Pin PDIP Serial

RS Stock No.: 898-8602Brand: AtmelManufacturers Part No.: AT17LV256-10PU
brand-logo
View all in EEPROM

Technical documents

Specifications

Brand

Atmel

Memory Size

256kbit

Interface Type

Serial

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

32 x 8 bit

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

10.16 x 7.11 x 4.95mm

Data Retention

90yr

Number of Words

32

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

AT17 FPGA Configuration EEPROM

The AT17LV series of EEPROMs (Configurators) provide an easyto-use, cost-effective configuration memory for Field Programmable Gate Arrays (FPGA).

Compatible with: Atmel AT6000, AT40K and AT94K devices, Altera FLEX®, APEX™ devices, ORCA®, Xilinx® XC3000, XC4000, XC5200, Spartan®, Virtex™ FPGAs
Cascadable read-back to support additional configurations or higher-density arrays
Programmable reset polarity
Low-power standby mode
In-System Programmable (ISP) via 2-Wire serial bus

Stock information temporarily unavailable.

P.O.A.

Microchip AT17LV256-10PU, 256kbit EEPROM Chip 8-Pin PDIP Serial

P.O.A.

Microchip AT17LV256-10PU, 256kbit EEPROM Chip 8-Pin PDIP Serial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Atmel

Memory Size

256kbit

Interface Type

Serial

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

32 x 8 bit

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

10.16 x 7.11 x 4.95mm

Data Retention

90yr

Number of Words

32

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

AT17 FPGA Configuration EEPROM

The AT17LV series of EEPROMs (Configurators) provide an easyto-use, cost-effective configuration memory for Field Programmable Gate Arrays (FPGA).

Compatible with: Atmel AT6000, AT40K and AT94K devices, Altera FLEX®, APEX™ devices, ORCA®, Xilinx® XC3000, XC4000, XC5200, Spartan®, Virtex™ FPGAs
Cascadable read-back to support additional configurations or higher-density arrays
Programmable reset polarity
Low-power standby mode
In-System Programmable (ISP) via 2-Wire serial bus