Microchip 256kbit EPROM Chip 28-Pin PDIP

RS Stock No.: 898-8661Brand: AtmelManufacturers Part No.: AT27C256R-70PU
brand-logo
View all in EPROM

Technical documents

Specifications

Brand

Atmel

Memory Size

256kbit

Organisation

32K x 8 bit

Interface Type

Parallel

Maximum Random Access Time

70ns

Programming Voltage

13V

Reprogramming Technique

OTP

In System Programmability

External

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

28

Dimensions

37.34 x 14.4 x 3.94mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Typical Operating Supply Voltage

5 V

You may be interested in
Microchip 256kbit EPROM 28-Pin PDIP, AT27C256R-70PU
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Microchip 256kbit EPROM Chip 28-Pin PDIP
Select packaging type

P.O.A.

Microchip 256kbit EPROM Chip 28-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Microchip 256kbit EPROM 28-Pin PDIP, AT27C256R-70PU
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Atmel

Memory Size

256kbit

Organisation

32K x 8 bit

Interface Type

Parallel

Maximum Random Access Time

70ns

Programming Voltage

13V

Reprogramming Technique

OTP

In System Programmability

External

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

28

Dimensions

37.34 x 14.4 x 3.94mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Typical Operating Supply Voltage

5 V

You may be interested in
Microchip 256kbit EPROM 28-Pin PDIP, AT27C256R-70PU
P.O.A.Each (In a Pack of 5) (ex VAT)