Atmel, 32bit AVR, AT32 Microcontroller, 66MHz, 512 kB Flash, 144-Pin LQFP

RS Stock No.: 696-3427PBrand: AtmelManufacturers Part No.: AT32UC3A0512-ALUT
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

Atmel

Family Name

AT32

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

AVR

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

66MHz

RAM Size

64 kB

USB Channels

1 x Device, 1 x OTG

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

4

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.65 → 3.6 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

1.45mm

Number of LIN Channels

0

Dimensions

20.1 x 20.1 x 1.45mm

Program Memory Type

Flash

Number of Ethernet Channels

1

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

20.1mm

ADCs

8 x 10 bit

Width

20.1mm

Pulse Width Modulation

7 x 16 bit

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Atmel, 32bit AVR, AT32 Microcontroller, 66MHz, 512 kB Flash, 144-Pin LQFP
Select packaging type

P.O.A.

Atmel, 32bit AVR, AT32 Microcontroller, 66MHz, 512 kB Flash, 144-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Atmel

Family Name

AT32

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

AVR

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

66MHz

RAM Size

64 kB

USB Channels

1 x Device, 1 x OTG

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

4

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.65 → 3.6 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

1.45mm

Number of LIN Channels

0

Dimensions

20.1 x 20.1 x 1.45mm

Program Memory Type

Flash

Number of Ethernet Channels

1

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

20.1mm

ADCs

8 x 10 bit

Width

20.1mm

Pulse Width Modulation

7 x 16 bit

You may be interested in