Atmel AT89C51ED2-SLSUM, 8bit 8051 Microcontroller, AT89C, 40MHz, 2.048 kB, 64 kB Flash, 44-Pin PLCC

RS Stock No.: 696-2480PBrand: AtmelManufacturers Part No.: AT89C51ED2-SLSUM
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

Atmel

Family Name

AT89C

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

8051

Data Bus Width

8bit

Program Memory Size

2.048 kB, 64 kB

Maximum Frequency

40MHz

RAM Size

1.792 kB, 256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

4.06mm

Number of LIN Channels

0

Dimensions

16.66 x 16.66 x 4.06mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

CISC

Maximum Operating Temperature

+85 °C

Length

16.66mm

PRICED TO CLEAR

Yes

Width

16.66mm

Pulse Width Modulation

5 x 8 bit

Product details

8051 Architecture Flash ISP (In-System Programmable) Microcontrollers, Atmel

Atmel offers Flash 8051 microcontrollers featuring In-System Programming (ISP) that they can be programmed with the appropriate software, either in parallel or in serial mode.

8051 Architecture Microcontrollers

Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Atmel AT89C51ED2-SLSUM, 8bit 8051 Microcontroller, AT89C, 40MHz, 2.048 kB, 64 kB Flash, 44-Pin PLCC
Select packaging type

P.O.A.

Atmel AT89C51ED2-SLSUM, 8bit 8051 Microcontroller, AT89C, 40MHz, 2.048 kB, 64 kB Flash, 44-Pin PLCC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Atmel

Family Name

AT89C

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

8051

Data Bus Width

8bit

Program Memory Size

2.048 kB, 64 kB

Maximum Frequency

40MHz

RAM Size

1.792 kB, 256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

4.06mm

Number of LIN Channels

0

Dimensions

16.66 x 16.66 x 4.06mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

CISC

Maximum Operating Temperature

+85 °C

Length

16.66mm

PRICED TO CLEAR

Yes

Width

16.66mm

Pulse Width Modulation

5 x 8 bit

Product details

8051 Architecture Flash ISP (In-System Programmable) Microcontrollers, Atmel

Atmel offers Flash 8051 microcontrollers featuring In-System Programming (ISP) that they can be programmed with the appropriate software, either in parallel or in serial mode.

8051 Architecture Microcontrollers

Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.

You may be interested in