Atmel AT91SAM7A3-AU, 32bit ARM7TDMI Microcontroller, AT91, 60MHz, 256 kB Flash, 100-Pin LQFP

RS Stock No.: 666-4467Brand: AtmelManufacturers Part No.: AT91SAM7A3-AU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

Atmel

Family Name

AT91

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM7TDMI

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

60MHz

RAM Size

32 kB

USB Channels

1 x Device

Number of SPI Channels

2

Number of USART Channels

3

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

3 → 3.6 V

Number of CAN Channels

2

Height

1.45mm

Number of LIN Channels

0

Dimensions

14 x 14 x 1.45mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

ADCs

2(8 x 10 bit)

Width

14mm

Length

14mm

Stock information temporarily unavailable.

P.O.A.

Atmel AT91SAM7A3-AU, 32bit ARM7TDMI Microcontroller, AT91, 60MHz, 256 kB Flash, 100-Pin LQFP

P.O.A.

Atmel AT91SAM7A3-AU, 32bit ARM7TDMI Microcontroller, AT91, 60MHz, 256 kB Flash, 100-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Atmel

Family Name

AT91

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM7TDMI

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

60MHz

RAM Size

32 kB

USB Channels

1 x Device

Number of SPI Channels

2

Number of USART Channels

3

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

3 → 3.6 V

Number of CAN Channels

2

Height

1.45mm

Number of LIN Channels

0

Dimensions

14 x 14 x 1.45mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

ADCs

2(8 x 10 bit)

Width

14mm

Length

14mm