Microchip ATMEGA1284-PU, 8bit AVR Microcontroller, ATmega, 20MHz, 128 kB Flash, 40-Pin PDIP

RS Stock No.: 738-0331Brand: AtmelManufacturers Part No.: ATMEGA1284-PU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

Atmel

Family Name

ATmega

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

20MHz

RAM Size

16 kB, 4 kB

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

4.826mm

Number of LIN Channels

0

Dimensions

52.58 x 13.97 x 4.826mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

52.58mm

ADCs

8 x 10 bit

Width

13.97mm

Pulse Width Modulation

1(6 Channel)

Product details

8-Bit megaAVR Microcontrollers, 32KB to 256KB Flash

Here at RS Components we have various megaAVR 8-bit microcontrollers from Atmel. Each of the microcontrollers is based on an enhanced RISC architecture and feature QTouch library support. All the microcontroller types have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as varying pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega32
•ATmega64
•ATmega128
•ATmega324
•ATmega325
•ATmega406
•ATmega640
•ATmega644
•ATmega645
•ATmega1280
•ATmega1281
•ATmega1284
•ATmega2560
•ATmega2561
•ATmega3250
•ATmega6450

Stock information temporarily unavailable.

P.O.A.

Microchip ATMEGA1284-PU, 8bit AVR Microcontroller, ATmega, 20MHz, 128 kB Flash, 40-Pin PDIP
Select packaging type

P.O.A.

Microchip ATMEGA1284-PU, 8bit AVR Microcontroller, ATmega, 20MHz, 128 kB Flash, 40-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Atmel

Family Name

ATmega

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

20MHz

RAM Size

16 kB, 4 kB

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

4.826mm

Number of LIN Channels

0

Dimensions

52.58 x 13.97 x 4.826mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

52.58mm

ADCs

8 x 10 bit

Width

13.97mm

Pulse Width Modulation

1(6 Channel)

Product details

8-Bit megaAVR Microcontrollers, 32KB to 256KB Flash

Here at RS Components we have various megaAVR 8-bit microcontrollers from Atmel. Each of the microcontrollers is based on an enhanced RISC architecture and feature QTouch library support. All the microcontroller types have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as varying pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega32
•ATmega64
•ATmega128
•ATmega324
•ATmega325
•ATmega406
•ATmega640
•ATmega644
•ATmega645
•ATmega1280
•ATmega1281
•ATmega1284
•ATmega2560
•ATmega2561
•ATmega3250
•ATmega6450