Atmel ATMEGA328P-MU, 8bit AVR Microcontroller, 20MHz, 1 kB, 32 kB Flash, 32-Pin MLF

RS Stock No.: 696-3124PBrand: AtmelManufacturers Part No.: ATMEGA328P-MU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATmega

Package Type

MLF

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

1 kB, 32 kB

Maximum Frequency

20MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

5 x 5 x 0.88mm

Height

0.88mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2(6 x 8 bit), 6 x 16 bit

Width

5mm

Instruction Set Architecture

RISC

ADCs

8 x 10 bit

Length

5mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

ATmega328P 8-Bit megaAVR picoPower Microcontrollers

The Atmel ATmega328P Microcontroller is an 8-bit megaAVR device based on the AVR enhanced RISC architecture. Featured is picoPower technology that offers ultra-low power consumption and low-power sleep modes, ideal for battery powered applications.

Microcontroller Features

•20 MHz Max. Operating Frequency
•Up to 20 MIPS at 20 MHz
•32 KB Flash
•1024 B EEPROM
•2 KB SRAM
•131 Instructions – Most single clock cycle execution
•32 General Purpose Registers
•23 GPIO
•Power-on Reset and Programmable Brown-out Detection
•Internal Calibrated Oscillator
•External and Internal Interrupt Sources
•Six Power-Saving Sleep Modes
•Internal and External Interrupts
•Fully Static Operation

Peripheral Features

•10-bit 15 ksps Analogue-to-Digital Converter (ADC) – 8 or 6 channels
•Capacitive Touch Sense – 16 channels
•Temperature Sensor
•Two 8-bit Timers
•One 16-bit Timer
•Output Compare Module – 6 channels
•Six PWM Channels
•Programmable Serial USART
•Master/Slave SPI Serial Interface
•Byte-oriented 2-wire Serial Interface – I2C compatible
•Programmable Watchdog Timer with Separate Oscillator
•Analogue Comparator
•Interrupt and Wake-up on Pin Change

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Atmel ATMEGA328P-MU, 8bit AVR Microcontroller, 20MHz, 1 kB, 32 kB Flash, 32-Pin MLF
Select packaging type

P.O.A.

Atmel ATMEGA328P-MU, 8bit AVR Microcontroller, 20MHz, 1 kB, 32 kB Flash, 32-Pin MLF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Family Name

ATmega

Package Type

MLF

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

1 kB, 32 kB

Maximum Frequency

20MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

5 x 5 x 0.88mm

Height

0.88mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2(6 x 8 bit), 6 x 16 bit

Width

5mm

Instruction Set Architecture

RISC

ADCs

8 x 10 bit

Length

5mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

ATmega328P 8-Bit megaAVR picoPower Microcontrollers

The Atmel ATmega328P Microcontroller is an 8-bit megaAVR device based on the AVR enhanced RISC architecture. Featured is picoPower technology that offers ultra-low power consumption and low-power sleep modes, ideal for battery powered applications.

Microcontroller Features

•20 MHz Max. Operating Frequency
•Up to 20 MIPS at 20 MHz
•32 KB Flash
•1024 B EEPROM
•2 KB SRAM
•131 Instructions – Most single clock cycle execution
•32 General Purpose Registers
•23 GPIO
•Power-on Reset and Programmable Brown-out Detection
•Internal Calibrated Oscillator
•External and Internal Interrupt Sources
•Six Power-Saving Sleep Modes
•Internal and External Interrupts
•Fully Static Operation

Peripheral Features

•10-bit 15 ksps Analogue-to-Digital Converter (ADC) – 8 or 6 channels
•Capacitive Touch Sense – 16 channels
•Temperature Sensor
•Two 8-bit Timers
•One 16-bit Timer
•Output Compare Module – 6 channels
•Six PWM Channels
•Programmable Serial USART
•Master/Slave SPI Serial Interface
•Byte-oriented 2-wire Serial Interface – I2C compatible
•Programmable Watchdog Timer with Separate Oscillator
•Analogue Comparator
•Interrupt and Wake-up on Pin Change

You may be interested in