Atmel ATSAMA5D36A-CU, 32bit ARM Cortex A5 Microcontroller, SAMA5D3x, 536MHz, 160 kB ROM, 324-Pin LFBGA

RS Stock No.: 905-4141Brand: AtmelManufacturers Part No.: ATSAMA5D36A-CU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

Atmel

Family Name

SAMA5D3x

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

324

Device Core

ARM Cortex A5

Data Bus Width

32bit

Program Memory Size

160 kB

Maximum Frequency

536MHz

RAM Size

128 kB

USB Channels

3

Number of PWM Units

1

Typical Operating Supply Voltage

1.2 V

Maximum Number of Ethernet Channels

2

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

ARMv7

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

15.05mm

ADCs

1 (12 x 12 bit)

Height

1.14mm

Width

15.05mm

Data Rate

1000Mbit/s

Dimensions

15.05 x 15.05 x 1.14mm

Pulse Width Modulation

1 (4 x 16 bit)

Program Memory Type

ROM

Product details

SMART SAMA5 ARM® Cortex-A5 Microprocessors

Based on the ARM® Cortex®-A5 processor, the Atmel® SMART SAMA5 series of microprocessor units (MPUs) delivers versatile high-performance, low-power, and advanced security for cost-sensitive industrial and consumer applications. The SAMA5 MPUs offer a balance in a rich set of peripherals and user interfaces.

ARM Microprocessors

P.O.A.

Atmel ATSAMA5D36A-CU, 32bit ARM Cortex A5 Microcontroller, SAMA5D3x, 536MHz, 160 kB ROM, 324-Pin LFBGA

P.O.A.

Atmel ATSAMA5D36A-CU, 32bit ARM Cortex A5 Microcontroller, SAMA5D3x, 536MHz, 160 kB ROM, 324-Pin LFBGA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Atmel

Family Name

SAMA5D3x

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

324

Device Core

ARM Cortex A5

Data Bus Width

32bit

Program Memory Size

160 kB

Maximum Frequency

536MHz

RAM Size

128 kB

USB Channels

3

Number of PWM Units

1

Typical Operating Supply Voltage

1.2 V

Maximum Number of Ethernet Channels

2

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

ARMv7

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

15.05mm

ADCs

1 (12 x 12 bit)

Height

1.14mm

Width

15.05mm

Data Rate

1000Mbit/s

Dimensions

15.05 x 15.05 x 1.14mm

Pulse Width Modulation

1 (4 x 16 bit)

Program Memory Type

ROM

Product details

SMART SAMA5 ARM® Cortex-A5 Microprocessors

Based on the ARM® Cortex®-A5 processor, the Atmel® SMART SAMA5 series of microprocessor units (MPUs) delivers versatile high-performance, low-power, and advanced security for cost-sensitive industrial and consumer applications. The SAMA5 MPUs offer a balance in a rich set of peripherals and user interfaces.

ARM Microprocessors