Atmel ATTINY24A-MU, 8bit AVR Microcontroller, ATtiny, 20MHz, 128 B, 2 kB Flash, 20-Pin MLF

RS Stock No.: 696-3180Brand: AtmelManufacturers Part No.: ATTINY24A-MU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

Atmel

Family Name

ATtiny

Package Type

MLF

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128 B, 2 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

4mm

ADCs

20 x 10 bit

Width

4mm

Number of Ethernet Channels

0

Pulse Width Modulation

2 x 16 bit, 2 x 8 bit

Minimum Operating Temperature

-40 °C

Height

0.75mm

Number of LIN Channels

0

Dimensions

4 x 4 x 0.75mm

Program Memory Type

Flash

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Atmel ATTINY24A-MU, 8bit AVR Microcontroller, ATtiny, 20MHz, 128 B, 2 kB Flash, 20-Pin MLF
Select packaging type

P.O.A.

Atmel ATTINY24A-MU, 8bit AVR Microcontroller, ATtiny, 20MHz, 128 B, 2 kB Flash, 20-Pin MLF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Atmel

Family Name

ATtiny

Package Type

MLF

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128 B, 2 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

4mm

ADCs

20 x 10 bit

Width

4mm

Number of Ethernet Channels

0

Pulse Width Modulation

2 x 16 bit, 2 x 8 bit

Minimum Operating Temperature

-40 °C

Height

0.75mm

Number of LIN Channels

0

Dimensions

4 x 4 x 0.75mm

Program Memory Type

Flash

You may be interested in