Dual-use

Microchip, 8/16bit AVR, AVR Xmega Microcontroller, 32MHz, 4 kB, 256 kB Flash, 64-Pin TQFP

RS Stock No.: 696-3216Brand: AtmelManufacturers Part No.: ATXMEGA256A3-AU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

Atmel

Family Name

AVR Xmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8/16bit

Program Memory Size

4 kB, 256 kB

Maximum Frequency

32MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

7

Number of SPI Channels

3

Number of USART Channels

7

Typical Operating Supply Voltage

1.6 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

14.1 x 14.1 x 1.05mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

3(2 x 16 bit), 4(4 x 16 bit)

Width

14.1mm

Instruction Set Architecture

RISC

ADCs

2(8 x 12 bit)

Length

14.1mm

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Stock information temporarily unavailable.

P.O.A.

Microchip, 8/16bit AVR, AVR Xmega Microcontroller, 32MHz, 4 kB, 256 kB Flash, 64-Pin TQFP
Select packaging type

P.O.A.

Microchip, 8/16bit AVR, AVR Xmega Microcontroller, 32MHz, 4 kB, 256 kB Flash, 64-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Atmel

Family Name

AVR Xmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8/16bit

Program Memory Size

4 kB, 256 kB

Maximum Frequency

32MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

7

Number of SPI Channels

3

Number of USART Channels

7

Typical Operating Supply Voltage

1.6 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

14.1 x 14.1 x 1.05mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

3(2 x 16 bit), 4(4 x 16 bit)

Width

14.1mm

Instruction Set Architecture

RISC

ADCs

2(8 x 12 bit)

Length

14.1mm

Number of ADC Units

2

Maximum Operating Temperature

+85 °C