ATMI Cable Mount Copolymer Polypropylene Float Switch, Float, 20m Cable, SPDT, 250V ac Max, 125V dc Max

RS Stock No.: 208-5468Brand: ATMIManufacturers Part No.: AQUAXLPVC20M
brand-logo
View all in Float Switches

Technical documents

Specifications

Brand

ATMI

For Use With

Liquid Level Alarm and Pump Controller

Device Type

Float

Mounting Type

Cable Mount

Switch Output

SPDT

Body Material

Copolymer Polypropylene

Cable Length

20m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Maximum ac Voltage

250V

Maximum dc Voltage

125V

Maximum Pressure

2bar

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

ATMI Cable Mount Copolymer Polypropylene Float Switch, Float, 20m Cable, SPDT, 250V ac Max, 125V dc Max

P.O.A.

ATMI Cable Mount Copolymer Polypropylene Float Switch, Float, 20m Cable, SPDT, 250V ac Max, 125V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ATMI

For Use With

Liquid Level Alarm and Pump Controller

Device Type

Float

Mounting Type

Cable Mount

Switch Output

SPDT

Body Material

Copolymer Polypropylene

Cable Length

20m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Maximum ac Voltage

250V

Maximum dc Voltage

125V

Maximum Pressure

2bar

Country of Origin

France