ATMI Cable Mount ABS Float Switch, Float, 5m Cable, SPDT, 250V ac Max, 125V dc Max

RS Stock No.: 208-5471Brand: ATMIManufacturers Part No.: BIPSTOPASTPNEO5M
brand-logo
View all in Float Switches

Technical documents

Specifications

Brand

ATMI

Device Type

Float

For Use With

Liquid Level Alarm and Pump Controller

Mounting Type

Cable Mount

Switch Output

SPDT

Body Material

ABS

Cable Length

5m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum ac Voltage

250V

Maximum dc Voltage

125V

Maximum Pressure

3.5bar

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

ATMI Cable Mount ABS Float Switch, Float, 5m Cable, SPDT, 250V ac Max, 125V dc Max

P.O.A.

ATMI Cable Mount ABS Float Switch, Float, 5m Cable, SPDT, 250V ac Max, 125V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ATMI

Device Type

Float

For Use With

Liquid Level Alarm and Pump Controller

Mounting Type

Cable Mount

Switch Output

SPDT

Body Material

ABS

Cable Length

5m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum ac Voltage

250V

Maximum dc Voltage

125V

Maximum Pressure

3.5bar

Country of Origin

France