Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Atoms 23.4mm Chrome Potentiometer Dial for 6.35mm Shaft, CT 85 6A

RS Stock No.: 107-6480Brand: AtomsManufacturers Part No.: CT 85 6A
brand-logo
View all in Potentiometer Knobs

Technical documents

Specifications

Brand

Atoms

Shaft Size

6.35mm

Knob Diameter

23.4mm

Knob Height

22mm

Body Colour

Chrome

Indicator Colour

Black

For Use With

CT 85 Series

Knob Type

Dial

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Atoms 23.4mm Chrome Potentiometer Dial for 6.35mm Shaft, CT 85 6A

P.O.A.

Atoms 23.4mm Chrome Potentiometer Dial for 6.35mm Shaft, CT 85 6A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Atoms

Shaft Size

6.35mm

Knob Diameter

23.4mm

Knob Height

22mm

Body Colour

Chrome

Indicator Colour

Black

For Use With

CT 85 Series

Knob Type

Dial

Country of Origin

France