Atoms Logarithmic Potentiometer 15-Turns Panel Mount, CT 85 6M

RS Stock No.: 107-7196Brand: AtomsManufacturers Part No.: CT 85 6M
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Atoms

Potentiometer Type

Logarithmic

Number of Turns

15

Electrical Taper

Logarithmic

Mounting Type

Panel Mount

Termination Style

Pin

Shaft Diameter

6.35 mm

Series

RSA0N

Country of Origin

France

Product details

Analogue adjustment knobs with 15 revolutions - 22.5 mm Ø

Reading accuracy 1 / 50, with catch
Weight: 10 g
Drive hex, holding panel and instructions included

Easy adjustment knob, silver and black. White scale / numbers on a black background.

Stock information temporarily unavailable.

P.O.A.

Atoms Logarithmic Potentiometer 15-Turns Panel Mount, CT 85 6M

P.O.A.

Atoms Logarithmic Potentiometer 15-Turns Panel Mount, CT 85 6M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Atoms

Potentiometer Type

Logarithmic

Number of Turns

15

Electrical Taper

Logarithmic

Mounting Type

Panel Mount

Termination Style

Pin

Shaft Diameter

6.35 mm

Series

RSA0N

Country of Origin

France

Product details

Analogue adjustment knobs with 15 revolutions - 22.5 mm Ø

Reading accuracy 1 / 50, with catch
Weight: 10 g
Drive hex, holding panel and instructions included

Easy adjustment knob, silver and black. White scale / numbers on a black background.