ATP 1 GB Industrial SD SD Card, Class 10, UHS-1 U1

RS Stock No.: 187-4665Brand: ATPManufacturers Part No.: AF1GSDI-ZAEXM
brand-logo
View all in SD Cards

Technical documents

Specifications

Brand

ATP

SD Card Type

SD Card

Series

Industrial Grade

Card Format

SD

Capacity

1 GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

SLC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

ATP 1 GB Industrial SD SD Card, Class 10, UHS-1 U1

P.O.A.

ATP 1 GB Industrial SD SD Card, Class 10, UHS-1 U1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ATP

SD Card Type

SD Card

Series

Industrial Grade

Card Format

SD

Capacity

1 GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

SLC

Country of Origin

Taiwan, Province Of China