Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ATP 1 GB Industrial MicroSD Micro SD Card, Class 10, UHS-1 U1

RS Stock No.: 187-4667Brand: ATPManufacturers Part No.: AF1GUDI-ZAEXM
brand-logo
View all in SD Cards

Technical documents

Specifications

Brand

ATP

SD Card Type

Micro SD Card

Series

Industrial Grade

Card Format

MicroSD

Capacity

1 GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

SLC

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ATP 1 GB Industrial MicroSD Micro SD Card, Class 10, UHS-1 U1

P.O.A.

ATP 1 GB Industrial MicroSD Micro SD Card, Class 10, UHS-1 U1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

ATP

SD Card Type

Micro SD Card

Series

Industrial Grade

Card Format

MicroSD

Capacity

1 GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

SLC

Country of Origin

Taiwan, Province Of China

You may be interested in