ATP N600Vc M.2 (2280) S2-M 240 GB Internal SSD

RS Stock No.: 254-8280Brand: ATPManufacturers Part No.: AF240GSTJA-DBCXX
brand-logo
View all in Hard Drives

Technical documents

Specifications

Brand

ATP

Model

N600Vc

Hard Drive Type

SSD

Internal/External

Internal

Industrial

Yes

Form Factor

M.2 (2280) S2-M

Interface

NVMe PCIe Gen 3 x 4

Capacity

240 GB

Nand Type

3D TLC

Temperature Range

0 → +70°C

Dimensions

80 x 22 x 2.2mm

Length

80mm

Width

22mm

Height

2.2mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

ATP N600Vc M.2 (2280) S2-M 240 GB Internal SSD

P.O.A.

ATP N600Vc M.2 (2280) S2-M 240 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ATP

Model

N600Vc

Hard Drive Type

SSD

Internal/External

Internal

Industrial

Yes

Form Factor

M.2 (2280) S2-M

Interface

NVMe PCIe Gen 3 x 4

Capacity

240 GB

Nand Type

3D TLC

Temperature Range

0 → +70°C

Dimensions

80 x 22 x 2.2mm

Length

80mm

Width

22mm

Height

2.2mm

Country of Origin

Taiwan, Province Of China