Technical documents
Specifications
Brand
ATPSD Card Type
Micro SD Card
Series
Industrial Grade
Card Format
MicroSD
Capacity
2 GB
Speed Class Rating
Class 10, UHS-1 U1
Industrial
Yes
Temperature Range
-40 → +85°C
Nand Type
SLC
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
ATP 2 GB Industrial MicroSD Micro SD Card, Class 10, UHS-1 U1
1
P.O.A.
ATP 2 GB Industrial MicroSD Micro SD Card, Class 10, UHS-1 U1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ATPSD Card Type
Micro SD Card
Series
Industrial Grade
Card Format
MicroSD
Capacity
2 GB
Speed Class Rating
Class 10, UHS-1 U1
Industrial
Yes
Temperature Range
-40 → +85°C
Nand Type
SLC
Country of Origin
Taiwan, Province Of China