ATP Velocity SII Pro 2.5 inch 32 GB Internal SSD

RS Stock No.: 146-5599Brand: ATPManufacturers Part No.: AF32GSSCJ-VACXP
brand-logo
View all in Hard Drives

Technical documents

Specifications

Brand

ATP

Model

Velocity SII Pro

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 inch

Industrial

Yes

Capacity

32 GB

Interface

SATA III

Nand Type

SLC

Temperature Range

-40 → +85°C

Dimensions

100 x 69.9 x 9.2mm

Length

100mm

Width

69.9mm

Height

9.2mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ATP Velocity SII Pro 2.5 inch 32 GB Internal SSD

P.O.A.

ATP Velocity SII Pro 2.5 inch 32 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

ATP

Model

Velocity SII Pro

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 inch

Industrial

Yes

Capacity

32 GB

Interface

SATA III

Nand Type

SLC

Temperature Range

-40 → +85°C

Dimensions

100 x 69.9 x 9.2mm

Length

100mm

Width

69.9mm

Height

9.2mm

You may be interested in