Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ATP A600Vc 2.5 inch 32 GB Internal SSD

RS Stock No.: 278-609Brand: ATPManufacturers Part No.: AF32GSTCJ-2BAXX
brand-logo
View all in Hard Drives

Technical documents

Specifications

Brand

ATP

Hard Drive Type

SSD

Model

A600Vc

Internal/External

Internal

Form Factor

2.5 inch

Industrial

Yes

Capacity

32 GB

Interface

SATA III 6 Gb/S

Nand Type

3D TLC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

ATP A600Vc 2.5 inch 32 GB Internal SSD

P.O.A.

ATP A600Vc 2.5 inch 32 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ATP

Hard Drive Type

SSD

Model

A600Vc

Internal/External

Internal

Form Factor

2.5 inch

Industrial

Yes

Capacity

32 GB

Interface

SATA III 6 Gb/S

Nand Type

3D TLC

Country of Origin

Taiwan, Province Of China