Technical documents
Specifications
Brand
ATPSD Card Type
SD Card
Card Format
SDHC
Series
S700Pi
Capacity
8 GB
Speed Class Rating
UHS-1
Industrial
No
Temperature Range
-40 → +85°C
Nand Type
MLC
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
ATP 8 GB SDHC SD Card, UHS-1
1
P.O.A.
ATP 8 GB SDHC SD Card, UHS-1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ATPSD Card Type
SD Card
Card Format
SDHC
Series
S700Pi
Capacity
8 GB
Speed Class Rating
UHS-1
Industrial
No
Temperature Range
-40 → +85°C
Nand Type
MLC
Country of Origin
Taiwan, Province Of China