ATP 8 GB Industrial SD SD Card, Class 10, UHS - 1

RS Stock No.: 278-589Brand: ATPManufacturers Part No.: FM8G00SD3V36BFC
brand-logo
View all in SD Cards

Technical documents

Specifications

Brand

ATP

Card Format

SD

Series

S600Sc

Capacity

8 GB

Speed Class Rating

Class 10, UHS - 1

Industrial

Yes

Country of Origin

Taiwan, Province Of China

P.O.A.

ATP 8 GB Industrial SD SD Card, Class 10, UHS - 1

P.O.A.

ATP 8 GB Industrial SD SD Card, Class 10, UHS - 1

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ATP

Card Format

SD

Series

S600Sc

Capacity

8 GB

Speed Class Rating

Class 10, UHS - 1

Industrial

Yes

Country of Origin

Taiwan, Province Of China