AUER Signal ESK Series Panel Mount Buzzer, 12 → 24 V ac/dc, IP 65, AC, DC, 2-Tone

Technical documents
Specifications
Brand
AUER SignalSupply Voltage
12 → 24 V ac/dc
IP Rating
IP 65
Current Type
AC, DC
Number Of Tones
2
Mounting Style
Panel Mount
Diameter
30 mm
Application Type
Buzzer
Minimum Decibel
60dB
Maximum Decibel
65dB
Series
ESK
Minimum Temperature
-25°C
Maximum Temperature
+60°C
Special Features
Loud Universal Panel Mount Buzzers, Three Distinguishable Tones Selectable Via Terminal, Wide Voltage Range
Distrelec Product Id
30254364
Country of Origin
Austria
Product details
Auer M22 Series Panel Mount Buzzers
Auer M22 series panel mount buzzers are available in 3 sizes to suit a range of applications.
Features and Benefits
Loud universally useable panel mount buzzers
65, 45, 30 mm diameter sizes
Tones selectable via terminal
Adjustable volume
Wide voltage range
For mounting in 22.5 mm holes
Buzzer
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AUER SignalSupply Voltage
12 → 24 V ac/dc
IP Rating
IP 65
Current Type
AC, DC
Number Of Tones
2
Mounting Style
Panel Mount
Diameter
30 mm
Application Type
Buzzer
Minimum Decibel
60dB
Maximum Decibel
65dB
Series
ESK
Minimum Temperature
-25°C
Maximum Temperature
+60°C
Special Features
Loud Universal Panel Mount Buzzers, Three Distinguishable Tones Selectable Via Terminal, Wide Voltage Range
Distrelec Product Id
30254364
Country of Origin
Austria
Product details
Auer M22 Series Panel Mount Buzzers
Auer M22 series panel mount buzzers are available in 3 sizes to suit a range of applications.
Features and Benefits
Loud universally useable panel mount buzzers
65, 45, 30 mm diameter sizes
Tones selectable via terminal
Adjustable volume
Wide voltage range
For mounting in 22.5 mm holes