AUER Signal ELM Series Red Buzzer Beacon, 24 V ac/dc, IP65, Panel Mount, 98 at 1 Metre

Technical documents
Specifications
Brand
AUER SignalSupply Voltage
24 V ac/dc
Lens Colour
Red
Mounting Style
Panel Mount
Current Type
AC, DC
Light Effect
Flashing, Steady
Sounder Type
Buzzer
Decibels at 1 Metre
98
Series
ELM
Bulb Type
LED
Housing Colour
Black
Minimum Decibel
<85dB
Maximum Decibel
98dB
IP Rating
IP65
Number Of Tones
2
Housing Material
Polycarbonate
Minimum Temperature
-25°C
Special Features
High Brightness, Maintenance Free, Sound & Light Synchronised, Universally Useable Panel Mount Buzzer with LED Control Light, Volume in Mounted Condition Infinitely Adjustable
Maximum Temperature
+60°C
Standards Met
CE, UL, EAC
Country of Origin
Australia
Product details
Auer E Series Panel Mount Buzzer
A professional range of E series Panel Mount Buzzer with LED. This universally useable panel mount buzzer with LED control light comes in both amber and red. All products are highly reliable and excellent quality.
Features and benefit
ELM – ELG
Panel mount buzzer – LED control light
Sound and light synchronised
Continuous tone – steady light
Pulsing tone – flashing light in pulse frequency
Wobble tone – flashing light in pulse frequency
EDG – EDM
Well distinguishable tone types via terminal selectable (ELG)
Volume also mounted condition infinitely adjustable
LED control light – high brightness, maintenance free
PLC fit
For mounting in 22.5mm and 30.5mm bore holes (with adapter)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AUER SignalSupply Voltage
24 V ac/dc
Lens Colour
Red
Mounting Style
Panel Mount
Current Type
AC, DC
Light Effect
Flashing, Steady
Sounder Type
Buzzer
Decibels at 1 Metre
98
Series
ELM
Bulb Type
LED
Housing Colour
Black
Minimum Decibel
<85dB
Maximum Decibel
98dB
IP Rating
IP65
Number Of Tones
2
Housing Material
Polycarbonate
Minimum Temperature
-25°C
Special Features
High Brightness, Maintenance Free, Sound & Light Synchronised, Universally Useable Panel Mount Buzzer with LED Control Light, Volume in Mounted Condition Infinitely Adjustable
Maximum Temperature
+60°C
Standards Met
CE, UL, EAC
Country of Origin
Australia
Product details
Auer E Series Panel Mount Buzzer
A professional range of E series Panel Mount Buzzer with LED. This universally useable panel mount buzzer with LED control light comes in both amber and red. All products are highly reliable and excellent quality.
Features and benefit
ELM – ELG
Panel mount buzzer – LED control light
Sound and light synchronised
Continuous tone – steady light
Pulsing tone – flashing light in pulse frequency
Wobble tone – flashing light in pulse frequency
EDG – EDM
Well distinguishable tone types via terminal selectable (ELG)
Volume also mounted condition infinitely adjustable
LED control light – high brightness, maintenance free
PLC fit
For mounting in 22.5mm and 30.5mm bore holes (with adapter)