AUER Signal RDC Series Amber Steady Beacon, 48 V ac/dc, Horizontal, Tube Mounting, Vertical, Wall Mounting, LED Bulb,

RS Stock No.: 244-0177Brand: AUER SignalManufacturers Part No.: 850501408Distrelec Article No.: 30256804
brand-logo
View all in Beacons

Technical documents

Specifications

Supply Voltage

48 V ac/dc

Light Effect

Steady

Lens Colour

Amber

Mounting Style

Horizontal, Tube Mounting, Vertical, Wall Mounting

Bulb Type

LED

Base Diameter

110mm

Series

RDC

IP Rating

IP66

Distrelec Product Id

30256804

Country of Origin

Austria

Stock information temporarily unavailable.

P.O.A.

AUER Signal RDC Series Amber Steady Beacon, 48 V ac/dc, Horizontal, Tube Mounting, Vertical, Wall Mounting, LED Bulb,

P.O.A.

AUER Signal RDC Series Amber Steady Beacon, 48 V ac/dc, Horizontal, Tube Mounting, Vertical, Wall Mounting, LED Bulb,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

48 V ac/dc

Light Effect

Steady

Lens Colour

Amber

Mounting Style

Horizontal, Tube Mounting, Vertical, Wall Mounting

Bulb Type

LED

Base Diameter

110mm

Series

RDC

IP Rating

IP66

Distrelec Product Id

30256804

Country of Origin

Austria