AUER Signal RDM Series Clear Dimming, Flashing, Pulsating, Rotating, Steady, Strobe Beacon, 110-240 V ac, Horizontal,

RS Stock No.: 244-0210Brand: AUER SignalManufacturers Part No.: 850514313Distrelec Article No.: 30256821
brand-logo
View all in Beacons

Technical documents

Specifications

Supply Voltage

110-240 V ac

Light Effect

Dimming, Flashing, Pulsating, Rotating, Steady, Strobe

Lens Colour

Clear

Mounting Style

Horizontal, Tube Mounting, Vertical, Wall Mounting

Bulb Type

LED

Base Diameter

110mm

Series

RDM

IP Rating

IP66

Country of Origin

Austria

Stock information temporarily unavailable.

P.O.A.

AUER Signal RDM Series Clear Dimming, Flashing, Pulsating, Rotating, Steady, Strobe Beacon, 110-240 V ac, Horizontal,

P.O.A.

AUER Signal RDM Series Clear Dimming, Flashing, Pulsating, Rotating, Steady, Strobe Beacon, 110-240 V ac, Horizontal,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

110-240 V ac

Light Effect

Dimming, Flashing, Pulsating, Rotating, Steady, Strobe

Lens Colour

Clear

Mounting Style

Horizontal, Tube Mounting, Vertical, Wall Mounting

Bulb Type

LED

Base Diameter

110mm

Series

RDM

IP Rating

IP66

Country of Origin

Austria