AUER Signal RDMHP Series Yellow Dimming, Flashing, Pulsating, Rotating, Steady, Strobe Beacon, 110-240 V ac,

RS Stock No.: 244-0248Brand: AUER SignalManufacturers Part No.: 850527313Distrelec Article No.: 30254408
brand-logo
View all in Beacons

Technical documents

Specifications

Supply Voltage

110-240 V ac

Light Effect

Dimming, Flashing, Pulsating, Rotating, Steady, Strobe

Lens Colour

Yellow

Mounting Style

Horizontal, Tube Mounting, Vertical, Wall Mounting

Bulb Type

LED

Base Diameter

110mm

Series

RDMHP

IP Rating

IP66

Country of Origin

Austria

P.O.A.

AUER Signal RDMHP Series Yellow Dimming, Flashing, Pulsating, Rotating, Steady, Strobe Beacon, 110-240 V ac,

P.O.A.

AUER Signal RDMHP Series Yellow Dimming, Flashing, Pulsating, Rotating, Steady, Strobe Beacon, 110-240 V ac,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Supply Voltage

110-240 V ac

Light Effect

Dimming, Flashing, Pulsating, Rotating, Steady, Strobe

Lens Colour

Yellow

Mounting Style

Horizontal, Tube Mounting, Vertical, Wall Mounting

Bulb Type

LED

Base Diameter

110mm

Series

RDMHP

IP Rating

IP66

Country of Origin

Austria