AUER Signal RBA Series Beacon, 24-48 V ac/dc, Base Mount, IP66

RS Stock No.: 244-0252Brand: AUER SignalManufacturers Part No.: 850535408Distrelec Article No.: 30254413
brand-logo
View all in Beacons

Technical documents

Specifications

Supply Voltage

24-48 V AC/DC

Mounting Style

Base Mount

Series

RBA

IP Rating

IP66

Country of Origin

Austria

P.O.A.

AUER Signal RBA Series Beacon, 24-48 V ac/dc, Base Mount, IP66

P.O.A.

AUER Signal RBA Series Beacon, 24-48 V ac/dc, Base Mount, IP66

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Supply Voltage

24-48 V AC/DC

Mounting Style

Base Mount

Series

RBA

IP Rating

IP66

Country of Origin

Austria