AUER Signal YLL Series Red Steady Effect Beacon Module for Use with Eco-Modul 60 LED Signal Towers, 12 → 250 V

Technical documents
Specifications
Brand
AUER SignalRange
ECOmodul 60
Series
YLL
Component Type
Beacon
Current Type
AC, DC
Light Effect
Steady
Lens Colour
Red
Lamp Included
No
Bulb Type
Incandescent
Supply Voltage
12 → 250 V ac/dc
Height
76mm
For Use With
Eco-Modul 60 LED Signal Towers
Base Diameter
60mm
IP Rating
IP66
Minimum Temperature
-30°C
Maximum Temperature
+60°C
Housing Colour
Black
Country of Origin
China
Product details
Auer ECOmodul60 Signal Tower - 60 mm
Auer ECOmodul60 professional range of signal towers and modular tower components. The ECOmodul60 range features a 60 mm diameter and is suitable for a variety applications.
Features and Benefits
Modular signal towers for universal applications
Maintenance free LED
Easy to operate connection technique
Vibration proof
Comprehensive range of mounting options including quick mount solutions
High ingress protection IP66 certified to UL type 4/4X/13
Complete range of modules available
- LED steady light
- LED flashing light
- LED strobe light (single flash)
- LED multi-strobe light (multi-flash)
- Piezo buzzer
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AUER SignalRange
ECOmodul 60
Series
YLL
Component Type
Beacon
Current Type
AC, DC
Light Effect
Steady
Lens Colour
Red
Lamp Included
No
Bulb Type
Incandescent
Supply Voltage
12 → 250 V ac/dc
Height
76mm
For Use With
Eco-Modul 60 LED Signal Towers
Base Diameter
60mm
IP Rating
IP66
Minimum Temperature
-30°C
Maximum Temperature
+60°C
Housing Colour
Black
Country of Origin
China
Product details
Auer ECOmodul60 Signal Tower - 60 mm
Auer ECOmodul60 professional range of signal towers and modular tower components. The ECOmodul60 range features a 60 mm diameter and is suitable for a variety applications.
Features and Benefits
Modular signal towers for universal applications
Maintenance free LED
Easy to operate connection technique
Vibration proof
Comprehensive range of mounting options including quick mount solutions
High ingress protection IP66 certified to UL type 4/4X/13
Complete range of modules available
- LED steady light
- LED flashing light
- LED strobe light (single flash)
- LED multi-strobe light (multi-flash)
- Piezo buzzer