AUER Signal CT5DC Series Red Steady Effect Beacon Module for Use with Modul-Compete 50 LED Signal Tower, 24 V ac/dc,
RS Stock No.: 247-2642Brand: AUER SignalManufacturers Part No.: 915012005Distrelec Article No.: 30254496

Technical documents
Specifications
Brand
AUER SignalRange
CT5
Series
CT5DC
Component Type
Signal Tower
Multifunction
Yes
Current Type
DC
Light Effect
Steady
Lens Colour
Red
Bulb Type
LED
Supply Voltage
24 V ac/dc
For Use With
Modul-Compete 50 LED Signal Tower
Base Diameter
50mm
Country of Origin
Austria
Stock information temporarily unavailable.
P.O.A.
AUER Signal CT5DC Series Red Steady Effect Beacon Module for Use with Modul-Compete 50 LED Signal Tower, 24 V ac/dc,
1
P.O.A.
AUER Signal CT5DC Series Red Steady Effect Beacon Module for Use with Modul-Compete 50 LED Signal Tower, 24 V ac/dc,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AUER SignalRange
CT5
Series
CT5DC
Component Type
Signal Tower
Multifunction
Yes
Current Type
DC
Light Effect
Steady
Lens Colour
Red
Bulb Type
LED
Supply Voltage
24 V ac/dc
For Use With
Modul-Compete 50 LED Signal Tower
Base Diameter
50mm
Country of Origin
Austria