AUER Signal Modul-Perfect 70 Series Amber, Green, Red Signal Tower, 3 Lights, 24 V ac/dc

RS Stock No.: 244-0347Brand: AUER SignalManufacturers Part No.: PC7-Q06Distrelec Article No.: 30254508
brand-logo
View all in Signal Towers

Technical documents

Specifications

Series

Modul-Perfect 70

Number of Light Elements

3

Lens Colour

Amber, Green, Red

Bulb Type

LED

Light Effect

Flashing, Multi Strobe, Steady, Strobe

LED Colour

Amber, Green, Red

Supply Voltage

24 V ac/dc

IP Rating

IP66, IP67

Country of Origin

Austria

You may be interested in
Stock information temporarily unavailable.

P.O.A.

AUER Signal Modul-Perfect 70 Series Amber, Green, Red Signal Tower, 3 Lights, 24 V ac/dc

P.O.A.

AUER Signal Modul-Perfect 70 Series Amber, Green, Red Signal Tower, 3 Lights, 24 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Series

Modul-Perfect 70

Number of Light Elements

3

Lens Colour

Amber, Green, Red

Bulb Type

LED

Light Effect

Flashing, Multi Strobe, Steady, Strobe

LED Colour

Amber, Green, Red

Supply Voltage

24 V ac/dc

IP Rating

IP66, IP67

Country of Origin

Austria

You may be interested in