Aurora Bearing Company 3/4-16 Male Alloy Steel Rod End, 0.75in Bore, UNF Thread Standard, Male Connection Gender

RS Stock No.: 185-2760Brand: Aurora Bearing CompanyManufacturers Part No.: AM12T
View all in Rod Ends

Technical documents

Specifications

Connection Size

3/4-16 Male

Bore Size

0.75in

Material

Alloy Steel

Connection Thread Standard

UNF

Maximum Operating Temperature

+250 (AT1400) °F, +325 (AT3200) °F

Minimum Operating Temperature

-65 (AT1400, AT3200)°F

Connection Gender

Male

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Aurora Bearing Company 3/4-16 Male Alloy Steel Rod End, 0.75in Bore, UNF Thread Standard, Male Connection Gender

P.O.A.

Aurora Bearing Company 3/4-16 Male Alloy Steel Rod End, 0.75in Bore, UNF Thread Standard, Male Connection Gender
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connection Size

3/4-16 Male

Bore Size

0.75in

Material

Alloy Steel

Connection Thread Standard

UNF

Maximum Operating Temperature

+250 (AT1400) °F, +325 (AT3200) °F

Minimum Operating Temperature

-65 (AT1400, AT3200)°F

Connection Gender

Male

Country of Origin

United States