Avago HFBR-2602 2MBd Fibre Optic Receiver, Round, SMA Connector

RS Stock No.: 497-0464Brand: Avago TechnologiesManufacturers Part No.: HFBR-2602
brand-logo
View all in Fibre Optic Receivers

Technical documents

Specifications

Maximum Data Rate

2MBd

Connector Shape

Round

Number of Pins

8

Mounting Type

Through Hole

Dimensions

22.2 x 12.7 x 10.2mm

Connector Type

SMA

Height

10.2mm

Length

22.2mm

Width

12.7mm

Stock information temporarily unavailable.

P.O.A.

Avago HFBR-2602 2MBd Fibre Optic Receiver, Round, SMA Connector

P.O.A.

Avago HFBR-2602 2MBd Fibre Optic Receiver, Round, SMA Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Data Rate

2MBd

Connector Shape

Round

Number of Pins

8

Mounting Type

Through Hole

Dimensions

22.2 x 12.7 x 10.2mm

Connector Type

SMA

Height

10.2mm

Length

22.2mm

Width

12.7mm