Avago1.7 V Red LED 3mm Through Hole, HLMP HLMP-1700

RS Stock No.: 588-386Brand: Avago TechnologiesManufacturers Part No.: HLMP-1700
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Red

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.7 V

Luminous Intensity

2.1 mcd

Number of Pins

2

Viewing Angle

50 °

Lens Shape

Round

Dominant Wavelength

626 nm

Series

HLMP

Dimensions

3 x 4.7mm

Lens Colour

Red

Stock information temporarily unavailable.

P.O.A.

Avago1.7 V Red LED 3mm Through Hole, HLMP HLMP-1700

P.O.A.

Avago1.7 V Red LED 3mm Through Hole, HLMP HLMP-1700
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LED Colours

Red

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.7 V

Luminous Intensity

2.1 mcd

Number of Pins

2

Viewing Angle

50 °

Lens Shape

Round

Dominant Wavelength

626 nm

Series

HLMP

Dimensions

3 x 4.7mm

Lens Colour

Red