Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Avery White Adhesive Heavy duty Label Sheet, Pack of 80

RS Stock No.: 484-7033Brand: AveryManufacturers Part No.: L4774-20
brand-logo
View all in Label Sheets

Technical documents

Specifications

Brand

Avery

Label Type

Heavy duty

Fixing Type

Adhesive

Printer Type

Laser

Colour

White

Pack Quantity

80

Length

139mm

Width

99.1mm

Product details

Heavy Duty Identification Labels

Heavy Duty Labels are great for property labelling as they are more durable than standard paper labels

Durable permanent adhesive polyester labels for outdoor, industrial and warehouse use
Waterproof, weatherproof and resistant to oil, detergent and grease
Markproof and UV resistant
Sticks to painted and unpainted metal, glass, plastics and PCs
Can be used in freezers, temperature range: -20°C to +80°C

Stock information temporarily unavailable.

P.O.A.

Avery White Adhesive Heavy duty Label Sheet, Pack of 80

P.O.A.

Avery White Adhesive Heavy duty Label Sheet, Pack of 80
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Avery

Label Type

Heavy duty

Fixing Type

Adhesive

Printer Type

Laser

Colour

White

Pack Quantity

80

Length

139mm

Width

99.1mm

Product details

Heavy Duty Identification Labels

Heavy Duty Labels are great for property labelling as they are more durable than standard paper labels

Durable permanent adhesive polyester labels for outdoor, industrial and warehouse use
Waterproof, weatherproof and resistant to oil, detergent and grease
Markproof and UV resistant
Sticks to painted and unpainted metal, glass, plastics and PCs
Can be used in freezers, temperature range: -20°C to +80°C