Technical documents
Specifications
Brand
AveryLabel Type
Heavy duty
Fixing Type
Adhesive
Printer Type
Laser
Colour
White
Pack Quantity
420
Length
63.5mm
Width
38.1mm
Distrelec Product Id
30401418
Product details
Heavy Duty Identification Labels
Heavy Duty Labels are great for property labelling as they are more durable than standard paper labels
Durable permanent adhesive polyester labels for outdoor, industrial and warehouse use
Waterproof, weatherproof and resistant to oil, detergent and grease
Markproof and UV resistant
Sticks to painted and unpainted metal, glass, plastics and PCs
Can be used in freezers, temperature range: -20°C to +80°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
AveryLabel Type
Heavy duty
Fixing Type
Adhesive
Printer Type
Laser
Colour
White
Pack Quantity
420
Length
63.5mm
Width
38.1mm
Distrelec Product Id
30401418
Product details
Heavy Duty Identification Labels
Heavy Duty Labels are great for property labelling as they are more durable than standard paper labels
Durable permanent adhesive polyester labels for outdoor, industrial and warehouse use
Waterproof, weatherproof and resistant to oil, detergent and grease
Markproof and UV resistant
Sticks to painted and unpainted metal, glass, plastics and PCs
Can be used in freezers, temperature range: -20°C to +80°C