Avery White Adhesive Address Label Sheet, Pack of 100

RS Stock No.: 289-3466Brand: AveryManufacturers Part No.: L7160-100
brand-logo
View all in Label Sheets

Technical documents

Specifications

Brand

Avery

Label Type

Address

Fixing Type

Adhesive

Printer Type

Laser

Colour

White

Pack Quantity

100

Length

63.5mm

Width

38.1mm

Better World Verification

FSC Certified

Better World Product (Find out more)

Yes

Country of Origin

United Kingdom

Product details

Mailing Address Labels

Avery's label templates are referenced in most popular software packages, (Microsoft, Corel WordPerfect, Lotus, Claris, Symantec, Borland and Tracker). A software guide is supplied.

Premium laser labels for professional mailings
Ensure high quality with no toner flaking
Designed to withstand high heat of laser printers
Jam-Free™

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Avery White Adhesive Address Label Sheet, Pack of 100

P.O.A.

Avery White Adhesive Address Label Sheet, Pack of 100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical documents

Specifications

Brand

Avery

Label Type

Address

Fixing Type

Adhesive

Printer Type

Laser

Colour

White

Pack Quantity

100

Length

63.5mm

Width

38.1mm

Better World Verification

FSC Certified

Better World Product (Find out more)

Yes

Country of Origin

United Kingdom

Product details

Mailing Address Labels

Avery's label templates are referenced in most popular software packages, (Microsoft, Corel WordPerfect, Lotus, Claris, Symantec, Borland and Tracker). A software guide is supplied.

Premium laser labels for professional mailings
Ensure high quality with no toner flaking
Designed to withstand high heat of laser printers
Jam-Free™

You may be interested in