Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

AVK Plain, M5 Threaded Insert, 10.54mm diameter 7.6mm Depth 8mm

RS Stock No.: 194-427Brand: AVK
View all in Threaded Inserts

Technical documents

Specifications

Brand

AVK

Thread Size

M5

Flange Diameter

10.54mm

Fixing Hole Diameter

7.6mm

Body Outside Diameter

7.52mm

Body Depth

8mm

Finish

Plain

Thickness of Material Maximum

3.3mm

Thickness of Material Minimum

0.5mm

Country of Origin

United States

Product details

AVK™ Inserts

Threaded inserts M4, M5, M6 can be fixed using the AVK™ tool contained in kit Stock no. 194-310
Small flanged low-profile-head version ideal for near-flush requirements
Larger flanged version can be used with out-of-round holes

Clinchnuts & Thread Inserts

You may be interested in
Stock information temporarily unavailable.

P.O.A.

AVK Plain, M5 Threaded Insert, 10.54mm diameter 7.6mm Depth 8mm

P.O.A.

AVK Plain, M5 Threaded Insert, 10.54mm diameter 7.6mm Depth 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

AVK

Thread Size

M5

Flange Diameter

10.54mm

Fixing Hole Diameter

7.6mm

Body Outside Diameter

7.52mm

Body Depth

8mm

Finish

Plain

Thickness of Material Maximum

3.3mm

Thickness of Material Minimum

0.5mm

Country of Origin

United States

Product details

AVK™ Inserts

Threaded inserts M4, M5, M6 can be fixed using the AVK™ tool contained in kit Stock no. 194-310
Small flanged low-profile-head version ideal for near-flush requirements
Larger flanged version can be used with out-of-round holes

Clinchnuts & Thread Inserts

You may be interested in