Technical documents
Specifications
Brand
AVXCapacitance
330pF
Voltage
100V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dimensions
2.01 x 1.25 x 0.94mm
Length
2.01mm
Depth
1.25mm
Height
0.94mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
AVX 330pF MLCC, 100V dc V, SMD
1
P.O.A.
AVX 330pF MLCC, 100V dc V, SMD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AVXCapacitance
330pF
Voltage
100V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dimensions
2.01 x 1.25 x 0.94mm
Length
2.01mm
Depth
1.25mm
Height
0.94mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
United Kingdom