AVX 330pF MLCC, 100V dc V, SMD

RS Stock No.: 135-6667Brand: AVXManufacturers Part No.: 08051A331JAT2A
brand-logo

Technical documents

Specifications

Brand

AVX

Capacitance

330pF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dimensions

2.01 x 1.25 x 0.94mm

Length

2.01mm

Depth

1.25mm

Height

0.94mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

AVX 330pF MLCC, 100V dc V, SMD

P.O.A.

AVX 330pF MLCC, 100V dc V, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

AVX

Capacitance

330pF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dimensions

2.01 x 1.25 x 0.94mm

Length

2.01mm

Depth

1.25mm

Height

0.94mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom