Technical documents
Specifications
Brand
AVXCapacitance
100nF
Voltage
50V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
2.01 x 1.25 x 0.94mm
Length
2.01mm
Depth
1.25mm
Height
0.94mm
Series
Standard
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
AVX 0805 MLCC Series
X7R formulations are called temperature stable ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular temperature-compensating EIA Class I ceramic materials
Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies
Reduced noise X5R versions available
Low profile versions available
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
P.O.A.
Production pack (Reel)
250
P.O.A.
Production pack (Reel)
250
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
250 - 450 | P.O.A. |
500 - 950 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
AVXCapacitance
100nF
Voltage
50V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
2.01 x 1.25 x 0.94mm
Length
2.01mm
Depth
1.25mm
Height
0.94mm
Series
Standard
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
AVX 0805 MLCC Series
X7R formulations are called temperature stable ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular temperature-compensating EIA Class I ceramic materials
Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies
Reduced noise X5R versions available
Low profile versions available
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.