AVX 1nF MLCC, 100V dc V, ±5% , SMD

RS Stock No.: 136-4278Brand: AVXManufacturers Part No.: 12061A102JAT2A
brand-logo

Technical documents

Specifications

Brand

AVX

Capacitance

1nF

Voltage

100V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Tolerance

±5%

Dimensions

3.2 x 1.6 x 0.94mm

Length

3.2mm

Depth

1.6mm

Height

0.94mm

Terminal Type

Surface Mount

Suppression Class

Class I

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

AVX COG(NPO) Dielectric Capacitors

AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC

1206 Range

You may be interested in
AVX 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
P.O.A.Each (On a Reel of 4000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

AVX 1nF MLCC, 100V dc V, ±5% , SMD

P.O.A.

AVX 1nF MLCC, 100V dc V, ±5% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
AVX 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
P.O.A.Each (On a Reel of 4000) (ex VAT)

Technical documents

Specifications

Brand

AVX

Capacitance

1nF

Voltage

100V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Tolerance

±5%

Dimensions

3.2 x 1.6 x 0.94mm

Length

3.2mm

Depth

1.6mm

Height

0.94mm

Terminal Type

Surface Mount

Suppression Class

Class I

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

AVX COG(NPO) Dielectric Capacitors

AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC

1206 Range

You may be interested in
AVX 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
P.O.A.Each (On a Reel of 4000) (ex VAT)