Technical documents
Specifications
Brand
AVXCapacitance
1nF
Voltage
100V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
NP0 (C0G)
Tolerance
±5%
Dimensions
3.2 x 1.6 x 0.94mm
Length
3.2mm
Depth
1.6mm
Height
0.94mm
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Suppression Class
Class I
Maximum Operating Temperature
+125°C
Product details
AVX COG(NPO) Dielectric Capacitors
AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC
1206 Range
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AVXCapacitance
1nF
Voltage
100V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
NP0 (C0G)
Tolerance
±5%
Dimensions
3.2 x 1.6 x 0.94mm
Length
3.2mm
Depth
1.6mm
Height
0.94mm
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Suppression Class
Class I
Maximum Operating Temperature
+125°C
Product details
AVX COG(NPO) Dielectric Capacitors
AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC